896-032-555-201

Heilind Number:EDA896-032-555-201
Manufacturer:EDAC
Manufacturer Number:896-032-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and 32 positions, they ensure efficient signal transmission with copper alloy contacts. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee reliability in any environment. Perfect for a wide range of applications, these connectors are a must-have for any PCB setup.