896-032-555-202

Heilind Number:EDA896-032-555-202
Manufacturer:EDAC
Manufacturer Number:896-032-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they ensure reliable power delivery at an amperage of 3A. Featuring a pitch of .125 inches and a row spacing of .2 inches, these connectors offer seamless integration into your PCB setup. With 32 positions available, they provide ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee performance in even the most demanding environments. Upgrade your connectivity solutions with these high-quality connectors.