896-032-555-203

Heilind Number:EDA896-032-555-203
Manufacturer:EDAC
Manufacturer Number:896-032-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, they offer a secure amperage of 3 A, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, these connectors ensure reliable conductivity. With two rows and 32 positions, they provide ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Suitable for a wide range of environments, they can withstand temperatures ranging from -40 to 105 °C. Perfect for demanding applications, these connectors are a must-have for any project.