896-032-555-204

Heilind Number:EDA896-032-555-204
Manufacturer:EDAC
Manufacturer Number:896-032-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Made for durability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. With two rows of 32 positions each, they offer ample connectivity options for your projects. The Copper Alloy contact material provides optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Suitable for straight mounting orientation, these connectors are designed to withstand temperatures ranging from -40 to 105 °C, making them a dependable choice for various applications in the electronics industry. Elevate your PCB design with these high-quality Card Edge Connectors.