896-032-555-208

Heilind Number:EDA896-032-555-208
Manufacturer:EDAC
Manufacturer Number:896-032-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-208

Detailed Description

Upgrade your high temperature applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and boast a reliable amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and longevity. With a double-row configuration and 32 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any advanced PCB setup. Upgrade your connectivity game with our high-quality Card Edge Connectors.