896-032-555-212

Heilind Number:EDA896-032-555-212
Manufacturer:EDAC
Manufacturer Number:896-032-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-212

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for efficiency and durability, each connector boasts a 3A amperage capacity, making it ideal for high-power applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors guarantee reliable performance in extreme operating conditions ranging from -40 to 105°C. With two rows, 32 positions, and a .125-inch pitch, they offer ample connectivity options for your projects. The straight mount orientation and .2-inch row spacing ensure easy installation and alignment. Trust in our connectors to deliver seamless board-to-board connectivity, meeting your high standards for quality and performance.