896-032-555-802

Heilind Number:EDA896-032-555-802
Manufacturer:EDAC
Manufacturer Number:896-032-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer both durability and style. Featuring two rows of copper alloy contacts, each with 32 positions at a pitch of .125 inches, they provide secure and efficient connectivity for your PCB applications. The straight mount orientation and compact design make them easy to integrate, while their high operating temperature range of -40 to 105°C ensures consistent performance even in extreme conditions. Trust in our Card Edge Connectors for seamless board-to-board connections in your projects.