896-032-555-807

Heilind Number:EDA896-032-555-807
Manufacturer:EDAC
Manufacturer Number:896-032-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-807

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, they provide reliable power transmission. The copper alloy contact material guarantees efficient conductivity, while the dual-row configuration with 32 positions offers ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. The black color adds a sleek touch, and the straight mount orientation simplifies installation. Trust in our Card Edge Connectors for seamless board-to-board connections in your electronic designs.