896-032-555-808

Heilind Number:EDA896-032-555-808
Manufacturer:EDAC
Manufacturer Number:896-032-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-555-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a 3A amperage and Copper Alloy contact material, they offer reliable power transmission. The two rows and 32 positions allow for versatile connections, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Designed for seamless integration, the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.