896-032-556-203

Heilind Number:EDA896-032-556-203
Manufacturer:EDAC
Manufacturer Number:896-032-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-203

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. These sleek black connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable performance even in the most demanding environments. Featuring two rows of precision-engineered Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, they ensure secure and efficient board-to-board connections. With 32 positions available, these connectors offer ample connectivity options. Their straight mount orientation makes installation a breeze. Designed to withstand extreme temperatures ranging from -40 to 105 °C, they are perfect for applications where reliability is paramount. Upgrade your PCB connections with these high-performance Card Edge Connectors.