896-032-556-204

Heilind Number:EDA896-032-556-204
Manufacturer:EDAC
Manufacturer Number:896-032-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-204

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for top performance in demanding environments, these connectors boast a sleek Black color and a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating, they ensure reliable power transmission. Featuring two rows with a total of 32 positions, they offer ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment. Ideal for board-to-board connections, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Elevate your PCB setup with these essential components.