896-032-556-207

Heilind Number:EDA896-032-556-207
Manufacturer:EDAC
Manufacturer Number:896-032-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-207

Detailed Description

Upgrade your connectivity with our cutting-edge High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors are designed for high amperage of up to 3 A, making them ideal for demanding applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, they ensure reliable and efficient power transmission. With a dual-row configuration and a pitch of .125 inches, they provide ample space for secure connections. The straight mount orientation and a total of 32 positions offer versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for harsh environments. Elevate your electronics with our top-of-the-line Card Edge Connectors.