896-032-556-208

Heilind Number:EDA896-032-556-208
Manufacturer:EDAC
Manufacturer Number:896-032-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-208

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts, each capable of carrying up to 3A, they guarantee reliable power transmission. The .125-inch pitch and .2-inch row spacing, along with 32 positions, offer versatile interfacing options on your PCB. Suitable for straight mounting orientation, they provide seamless integration within your system. Operating flawlessly in temperatures ranging from -40 to 105°C, our connectors ensure consistent functionality even in extreme conditions. Elevate your connectivity solutions with these high-performance Card Edge Connectors.