896-032-556-212

Heilind Number:EDA896-032-556-212
Manufacturer:EDAC
Manufacturer Number:896-032-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-212

Detailed Description

Enhance your PCB connections with these high temp card edge connectors. Designed for reliability in demanding environments, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts capable of carrying up to 3 A of current. With two rows of 32 positions each, they offer ample connectivity for your projects. The .125-inch pitch and .2-inch row spacing ensure precise alignment on your boards. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications where reliability is key. Their straight mount orientation makes installation a breeze, and their sleek black color adds a touch of sophistication to your designs. Upgrade your PCB connections with these high-quality card edge connectors.