896-032-556-802

Heilind Number:EDA896-032-556-802
Manufacturer:EDAC
Manufacturer Number:896-032-556-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-802

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. These black connectors feature a sleek, two-row design with a total of 32 positions, perfect for secure and efficient board-to-board connections. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable conductivity even in high-temperature settings. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for straight mounting orientation, these connectors offer versatility in various applications. Operating within a wide temperature range of -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.