896-032-556-803

Heilind Number:EDA896-032-556-803
Manufacturer:EDAC
Manufacturer Number:896-032-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-803

Detailed Description

Discover our high-temp card edge connectors, essential for secure and reliable connections in demanding environments. Designed with precision, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring both performance and longevity. Featuring two rows and 32 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, making them a valuable addition to any setup. Trust in their quality and durability for seamless connectivity solutions.