896-032-556-804

Heilind Number:EDA896-032-556-804
Manufacturer:EDAC
Manufacturer Number:896-032-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-804

Detailed Description

Enhance your electronics with these High Temp Card Edge Connectors, meticulously designed for optimal performance. Featuring a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. With a double row design and 32 positions, they provide ample connectivity for your PCB projects. Constructed with copper alloy contacts and a pitch of .125 inches, they ensure efficient signal transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Upgrade your device with these high-quality connectors, a must-have for any electronics enthusiast.