896-032-556-808

Heilind Number:EDA896-032-556-808
Manufacturer:EDAC
Manufacturer Number:896-032-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-556-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 32 positions, they offer ample configuration options for your applications. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly at temperatures ranging from -40 to 105 °C, they are suitable for a wide range of industrial settings. Their straight mount orientation and a pitch of .125 inches with a row spacing of .2 inches make them versatile and easy to install. Upgrade your connectivity solutions with these top-of-the-line connectors, a must-have in any professional setting.