896-032-558-102

Heilind Number:EDA896-032-558-102
Manufacturer:EDAC
Manufacturer Number:896-032-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliable performance, these connectors boast a 3A amperage rating and feature UL 94V-0 Polyphenylene Sulfide housing for durability. With a single row layout, they offer seamless integration into your circuit board setup. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing accommodate precise connections. With 32 positions available, these connectors provide ample room for your electronic components. Engineered for versatility, they boast a right-angle mount orientation and can withstand temperatures ranging from -40 to 105°C, making them ideal for a wide range of applications. Upgrade your connectivity solutions today with these high-performance Card Edge Connectors.