896-032-558-107

Heilind Number:EDA896-032-558-107
Manufacturer:EDAC
Manufacturer Number:896-032-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-107

Detailed Description

Experience reliable and high-performance connectivity with our High Temp Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a single row layout and 32 positions, they offer efficient data transmission in various electronic devices. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the right-angle mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial environments. Trust in our products for superior quality and performance in your connectivity needs.