896-032-558-108

Heilind Number:EDA896-032-558-108
Manufacturer:EDAC
Manufacturer Number:896-032-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors in sleek Black. Designed for optimal performance, these connectors boast a 3A amperage and feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a single row layout and 32 positions, they offer seamless connectivity in any electronic setup. Crafted with Copper Alloy contacts and a .125-inch pitch, these connectors ensure reliable signal transmission. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them ideal for various applications, from industrial machinery to consumer electronics. Upgrade your connection solutions with these top-of-the-line components.