896-032-558-112

Heilind Number:EDA896-032-558-112
Manufacturer:EDAC
Manufacturer Number:896-032-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-112

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for enhanced safety and durability. With a single row configuration and 32 positions, they offer seamless integration on your board. The copper alloy contact material ensures reliable power transmission, while the right-angle mount orientation adds versatility to your setup. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronic project. Trust in their quality to keep your systems running efficiently.