896-032-558-201

Heilind Number:EDA896-032-558-201
Manufacturer:EDAC
Manufacturer Number:896-032-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-201

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a double row design and 32 positions, they offer versatility for various applications. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the right angle mount orientation allows for efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temp environments. Upgrade your setup with these essential components.