896-032-558-202

Heilind Number:EDA896-032-558-202
Manufacturer:EDAC
Manufacturer Number:896-032-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery. With a pitch of .125 inches and 32 positions spread across two rows, they offer seamless board-to-board connectivity. The right angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in our connectors for efficient and secure data transmission in demanding industrial settings.