896-032-558-203

Heilind Number:EDA896-032-558-203
Manufacturer:EDAC
Manufacturer Number:896-032-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-203

Detailed Description

Elevate your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a robust construction with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material. With a two-row configuration and a total of 32 positions, they offer ample connectivity options for your PCB applications. The .125-inch pitch and .2-inch row spacing ensure precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for industrial and electronic devices where reliability is paramount. The right-angle mount orientation adds versatility to your design possibilities. Upgrade to these high-temp connectors for seamless and efficient board-to-board connections.