896-032-558-204

Heilind Number:EDA896-032-558-204
Manufacturer:EDAC
Manufacturer Number:896-032-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 32 positions each, they offer ample connectivity options for your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a temperature range of -40 to 105 °C, these connectors are reliable even in extreme conditions. Their right-angle mount orientation and precise pitch of .125 inches make them ideal for seamless board-to-board connections. Upgrade your electronic assemblies with these high-quality connectors, a must-have for any professional setup.