896-032-558-207

Heilind Number:EDA896-032-558-207
Manufacturer:EDAC
Manufacturer Number:896-032-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With two rows and 32 positions, they offer ample connectivity for your applications. The copper alloy contact material ensures efficient power transfer, while the .125-inch pitch and .2-inch row spacing provide precision in alignment. Featuring a right-angle mount orientation, these connectors facilitate seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and electronic projects. Elevate your connectivity solutions with these premium Card Edge Connectors.