896-032-558-208

Heilind Number:EDA896-032-558-208
Manufacturer:EDAC
Manufacturer Number:896-032-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-208

Detailed Description

Enhance your high-temperature electronic connections with our Black High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in extreme environments. With two rows and 32 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.