896-032-558-212

Heilind Number:EDA896-032-558-212
Manufacturer:EDAC
Manufacturer Number:896-032-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-212

Detailed Description

Enhance your electronic projects with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a 3 A amperage rating, they ensure reliable power transmission. The two rows of 32 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. The right-angle mount orientation adds versatility to your design. Perfect for applications requiring secure board-to-board connections, these connectors are a must-have for any electronics enthusiast.