896-032-558-607

Heilind Number:EDA896-032-558-607
Manufacturer:EDAC
Manufacturer Number:896-032-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-607

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a sleek black finish and boast a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a reliable amperage of 3 A, they ensure seamless power transmission. The single-row design with 32 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Engineered for versatility, these connectors have a pitch of .125 in and a row spacing of .2 in, accommodating various PCB layouts with ease. Their right-angle mount orientation further facilitates installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suited for a wide range of applications. Elevate your electronics assembly with these high-quality connectors, a must-have in any engineer's toolkit.