896-032-558-802

Heilind Number:EDA896-032-558-802
Manufacturer:EDAC
Manufacturer Number:896-032-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-802

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a 3A amperage rating, they offer reliable power transmission, while their Copper Alloy contact material ensures high conductivity. Featuring two rows of 32 positions each, with a .125-inch pitch and .2-inch row spacing, they facilitate seamless board-to-board connections. The right-angle mount orientation allows for versatile installation options, and an operating temperature range of -40 to 105°C ensures consistent functionality in a wide range of operating conditions. Upgrade your setup with these essential components, perfect for various applications in the electronics industry.