896-032-558-804

Heilind Number:EDA896-032-558-804
Manufacturer:EDAC
Manufacturer Number:896-032-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-804

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors boast a 3 A amperage rating and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. Featuring two rows of Copper Alloy contacts with a .125 inch pitch and .2 inch row spacing, they provide secure and efficient board-to-board connections. With 32 positions and a right angle mount orientation, they offer versatility in your assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors ensure reliable functionality in various applications. Upgrade your setup with these high-quality connectors that guarantee seamless performance.