896-032-558-807

Heilind Number:EDA896-032-558-807
Manufacturer:EDAC
Manufacturer Number:896-032-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-807

Detailed Description

Elevate your circuit connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable conductivity even in high-temperature environments. With a double row design and a total of 32 positions, they offer ample connectivity options for your PCB projects. The right-angle mount orientation and .125-inch pitch make for easy and efficient installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any electronics enthusiast or professional. Explore our full range of board-to-board PCB connectors and elevate your connectivity solutions today.