896-032-558-808

Heilind Number:EDA896-032-558-808
Manufacturer:EDAC
Manufacturer Number:896-032-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-808

Detailed Description

Elevate your connectivity with our high temp card edge connectors, designed for optimal performance in demanding environments. Crafted with precision, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double-row design and 32 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. Perfect for various applications, these connectors are rated for an operating temperature range of -40 to 105 °C, making them a versatile solution for your PCB connectivity needs. Upgrade your setup with these high-quality connectors and experience uninterrupted performance.