896-032-558-812

Heilind Number:EDA896-032-558-812
Manufacturer:EDAC
Manufacturer Number:896-032-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-558-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in high-temperature environments. With two rows of Copper Alloy contacts, each with 32 positions, you can easily achieve secure and efficient board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Upgrade your setup with these essential components for seamless connectivity.