896-032-559-102

Heilind Number:EDA896-032-559-102
Manufacturer:EDAC
Manufacturer Number:896-032-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-102

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for secure and reliable board-to-board PCB connections. Designed for precision and durability, these connectors feature a single row layout with 32 positions, ideal for streamlined setups. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure optimal performance even in high-temperature environments, with an operating range from -40 to 105 °C. The right-angle mount orientation offers flexibility in installation, while a pitch of .125 inches and row spacing of .2 inches allow for efficient PCB integration. Trust in the quality and longevity of these connectors for your electronic projects, whether in industrial settings or consumer applications.