896-032-559-103

Heilind Number:EDA896-032-559-103
Manufacturer:EDAC
Manufacturer Number:896-032-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-103

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 32 positions, they offer seamless integration for your PCB assemblies. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving installations, they boast a right-angle mount orientation. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are a must-have for your critical applications in various industries. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.