896-032-559-112

Heilind Number:EDA896-032-559-112
Manufacturer:EDAC
Manufacturer Number:896-032-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-112

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability in high-temperature environments. With 32 positions in a single row, they offer seamless connectivity for your electronic devices. The right angle mount orientation allows for easy installation, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Elevate your PCB design with these top-of-the-line connectors, delivering both performance and longevity.