896-032-559-202

Heilind Number:EDA896-032-559-202
Manufacturer:EDAC
Manufacturer Number:896-032-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a 3A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 32 positions, they offer ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.