896-032-559-203

Heilind Number:EDA896-032-559-203
Manufacturer:EDAC
Manufacturer Number:896-032-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, they guarantee reliable power transmission. The double-row configuration with 32 positions allows for efficient data transfer, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for space-saving installations, these connectors offer a right-angle mount orientation. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with our high-quality Card Edge Connectors.