896-032-559-204

Heilind Number:EDA896-032-559-204
Manufacturer:EDAC
Manufacturer Number:896-032-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-204

Detailed Description

Ideal for high-temperature applications, these Card Edge Connectors provide reliable connectivity with a compact design. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, they ensure both durability and safety. With two rows of copper alloy contacts, each with 32 positions, they offer ample connectivity options with a pitch of .125 inches and row spacing of .2 inches. The right-angle mount orientation allows for easy installation on PCBs. Operating within a wide temperature range of -40 to 105 °C, these connectors are suitable for various industrial and electronic devices. Trust in their high amperage rating of 3A for efficient power transmission. A must-have in any engineer's arsenal for seamless board-to-board connections.