896-032-559-208

Heilind Number:EDA896-032-559-208
Manufacturer:EDAC
Manufacturer Number:896-032-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With an amperage of 3A and copper alloy contact material, they provide reliable power transmission for your devices. The double-row design with 32 positions allows for efficient signal transfer, while the .125-inch pitch and .2-inch row spacing offer precision in connectivity. Perfect for PCB applications, these connectors boast a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive environments. Upgrade your electronic assemblies with these high-performance Card Edge Connectors.