896-032-559-602

Heilind Number:EDA896-032-559-602
Manufacturer:EDAC
Manufacturer Number:896-032-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-602

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connectors in sleek black. Engineered for reliability, these connectors feature a single row design with 32 positions, ideal for streamlined connections. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise alignment on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, they offer superior durability and conductivity. The right-angle mount orientation facilitates easy installation in space-constrained applications. Rated for an operating temperature range of -40 to 105 °C, these connectors are suitable for high-temperature environments. Perfect for demanding industrial and electronic applications, they are a must-have component for your connectivity needs. Elevate your PCB assembly with these high-performance Card Edge Connectors.