896-032-559-604

Heilind Number:EDA896-032-559-604
Manufacturer:EDAC
Manufacturer Number:896-032-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-604

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure robust insulation and safety. With a single row layout and 32 positions, they offer seamless integration for your electronic assemblies. The copper alloy contact material guarantees efficient power transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Designed for right angle mounting, they streamline installation and maximize space efficiency. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Elevate your connectivity with these essential components.