896-032-559-607

Heilind Number:EDA896-032-559-607
Manufacturer:EDAC
Manufacturer Number:896-032-559-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-607

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 32 positions, ensuring seamless connectivity in your PCB setup. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they offer reliable power transmission at an amperage of 3A. The right-angle mount orientation and .125-inch pitch make them easy to integrate, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Ideal for high-temperature applications, these connectors guarantee efficient and secure board-to-board connections. Elevate your electronics with this essential component.