896-032-559-608

Heilind Number:EDA896-032-559-608
Manufacturer:EDAC
Manufacturer Number:896-032-559-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-608

Detailed Description

Elevate your high-temperature connectivity with our advanced Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme conditions. With a single row layout and 32 positions, they offer seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for board-to-board connections, these connectors boast a right-angle mount orientation for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are a must-have component for your electronic projects. Trust in our high-quality connectors to power up your systems with ease.