896-032-559-802

Heilind Number:EDA896-032-559-802
Manufacturer:EDAC
Manufacturer Number:896-032-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these black connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance. With a 3A amperage rating and copper alloy contact material, they offer secure and efficient power transmission. The two rows of 32 positions each, with a pitch of .125 inches and row spacing of .2 inches, provide ample connectivity options. Perfect for PCB applications, these right-angle mount connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with these high-quality card edge connectors.