896-032-559-803

Heilind Number:EDA896-032-559-803
Manufacturer:EDAC
Manufacturer Number:896-032-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-803

Detailed Description

Enhance your high-temperature connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and a robust housing material made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 32 positions, they offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Featuring a right-angle mount orientation, they provide versatility in installation. Elevate your PCB connections with these high-quality connectors, a must-have in any electronic setup.