896-032-559-804

Heilind Number:EDA896-032-559-804
Manufacturer:EDAC
Manufacturer Number:896-032-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-559-804

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts, these connectors ensure reliable power transmission at a peak amperage of 3A. With a 2-row configuration and 32 positions, they offer ample connectivity options for your circuit board layout. The right-angle mount orientation and .125-inch pitch make them ideal for space-saving applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronic projects. Elevate your PCB design with this essential component.