896-032-560-201

Heilind Number:EDA896-032-560-201
Manufacturer:EDAC
Manufacturer Number:896-032-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-032-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:32
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-032-560-201

Detailed Description

Discover high-performance Card Edge Connectors designed for demanding applications. These connectors feature a sleek black finish and offer a reliable amperage of 3A, ensuring optimal power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. With two rows and 32 positions, they provide ample connectivity options, while the copper alloy contact material ensures excellent conductivity. The .125-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, these connectors offer right-angle mount orientation and can operate in a wide temperature range from -40 to 105°C. Perfect for use in various electronic devices, they are a crucial component for seamless board-to-board connections. Upgrade your setup with these high-temp Card Edge Connectors and experience superior performance.